Reference Only

CXE480D5R

Solid State Relays - PCB Mount PCB SIP SSR 660Vac /5A, 15-32Vdc,RN.

Manufacturer:

Mfr Part:
CXE480D5R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingBulk
Mounting StylePCB Mount
Load Voltage Rating660 VAC
Control Voltage Range15 VDC to 32 VDC
Package / CaseSIP-4
Output TypeSCR
Length43.1 mm (1.697 in)
Width7.6 mm (0.299 in)
Height25.4 mm (1 in)
SeriesCX
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.04$1,161.60
$29.03$3,483.60
Need more?