Reference Only
CXE480D5
Solid State Relays - PCB Mount PCB SIP SSR 660Vac /5A, 15-32Vdc,ZC.
Datasheet
CXE480D5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 5 A | |
| Load Voltage Rating | 660 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 15 VDC to 32 VDC | |
| Package / Case | SIP-4 | |
| Output Type | SCR | |
| Input Current | 15 mA | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 43.1 mm (1.697 in) | |
| Width | 7.6 mm (0.299 in) | |
| Height | 25.4 mm (1 in) | |
| Series | CX | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.80 | $1,072.00 |
Need more?