Reference Only

CN240A60

Solid State Relays - PCB Mount 240VAC/2A, 60VDC i nput, 6mm SIP SSR.

Manufacturer:

Mfr Part:
CN240A60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating2 A
Load Voltage Rating24 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range38 VDC to 72 VDC
Package / CaseSIP-4
Output TypeMOSFET
Input Current4 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Length28 mm (1.102 in)
Width5 mm (0.197 in)
Height15 mm (0.591 in)
SeriesCN
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.09$401.80
$19.17$1,150.20
$18.62$1,862.00
Need more?