Reference Only
12HV1A100
Reed Relays .
Datasheet
12HV1A100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 3 A | |
| Switching Voltage | 5 kVDC | |
| Maximum Switched Power | 50 W | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 100 Ohms | |
| Termination Style | SMD/SMT | |
| Series | XXHV | |
| Mounting Style | SMD/SMT | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | High Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.71 | $2,234.20 | |
| $106.80 | $6,408.00 | |
| $106.78 | $10,678.00 |
Need more?