Reference Only
MRX24-1A71
Reed Relays 1 Form A, SPST-NO 24V ATEX, Plastic.
Datasheet
MRX24-1A71 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 500 mA | |
| Switching Voltage | 200 VAC, 200 VDC | |
| Maximum Switched Power | 70 mW | |
| Coil Resistance | 5.88 kOhms | |
| Termination Style | Through Hole | |
| Series | MRX | |
| Packaging | Tube | |
| Product Type | Reed Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.80 | $1,690.00 | |
| $31.81 | $3,181.00 | |
| $29.82 | $7,455.00 |
Need more?