Reference Only
MRX05-1C21
Reed Relays EX-APPROVED RELAYS 1 Form C, SPDT, 5V.
Datasheet
MRX05-1C21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Maximum Switching Current | 5 A | |
| Switching Voltage | 100 VAC, 100 VDC | |
| Maximum Switched Power | 70 mW | |
| Coil Resistance | 360 Ohms | |
| Termination Style | Through Hole | |
| Series | MRX | |
| Packaging | Tube | |
| Product Type | Reed Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.18 | $1,160.64 | |
| $22.76 | $2,184.96 | |
| $21.34 | $6,145.92 | |
| $19.37 | $10,227.36 |
Need more?