Reference Only

MJT-E105H

Reed Relays .

Manufacturer:

Mfr Part:
MJT-E105H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact FormSPDT (1 Form C), DPST (2 Form C)
Switching Voltage100 V
Coil Resistance110 Ohms
Termination StyleSMD/SMT
SeriesMT Series
PackagingReel
Maximum Switching Current500 mA
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeReed Relays
SubcategoryRelays
TradenameSanyu
Part # AliasesMJT-E105H 3H-15J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.60$8,300.00
Need more?
Contact Us