Reference Only

MJ-E105H

Reed Relays .

Manufacturer:

Mfr Part:
MJ-E105H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact FormSPST (1 Form A)
Maximum Switching Current500 mA
Switching Voltage100 V
Coil Resistance150 Ohms
Termination StyleSMD/SMT
SeriesM Series
PackagingReel
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeReed Relays
SubcategoryRelays
TradenameSanyu
Part # AliasesMJ-E105H 1H-14J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.36$6,360.00
Need more?