Reference Only
MHV05-1A
Reed Relays .
Datasheet
MHV05-1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST) | |
| Maximum Switching Current | 700 mA | |
| Switching Voltage | 1 kV | |
| Coil Suppression Diode | Diode | |
| Coil Resistance | 140 Ohms | |
| Termination Style | SMD/SMT | |
| Series | MHV | |
| Packaging | Reel | |
| Form Factor | 17.2 mm x 10.5 mm x 8.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | Reed Relay | |
| Part # Aliases | 3505100500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.89 | $3,534.00 | |
| $5.63 | $5,067.00 | |
| $4.98 | $11,952.00 |
Need more?