Reference Only

MH-E1T05JH

Reed Relays .

Manufacturer:

Mfr Part:
MH-E1T05JH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact FormSPDT (1 Form C)
Maximum Switching Current500 mA
Switching Voltage100 V
Coil Resistance110 Ohms
Termination StyleSMD/SMT
SeriesMH Series
PackagingReel
Moisture SensitiveYes
Mounting StylePCB Mount
Product TypeReed Relays
SubcategoryRelays
TradenameSanyu
Part # AliasesMH-E1T05JH 1H-1T13J

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.05$15,525.00
Need more?