Reference Only

LI12-1A79

Reed Relays Reed Relay, 1 Form A SPST-NO 12V HiV PCB.

Manufacturer:

Mfr Part:
LI12-1A79

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
SeriesLI
PackagingTube
Maximum Switching Current1 A
Product TypeReed Relays
SubcategoryRelays
Part # Aliases1612179000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.20$227.20
$13.64$341.00
$13.08$627.84
$11.77$1,318.24
$10.96$2,805.76
$10.51$5,381.12
$10.50$10,584.00
Need more?
Contact Us