Reference Only
H24-1B69
Reed Relays .
Datasheet
H24-1B69 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Maximum Switching Current | 3 A | |
| Switching Voltage | 10 kVDC | |
| Maximum Switched Power | 50 W | |
| Coil Resistance | 700 Ohms | |
| Series | H | |
| Product Type | Reed Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.96 | $1,259.52 | |
| $98.78 | $2,469.50 | |
| $92.62 | $4,631.00 | |
| $86.44 | $8,644.00 |
Need more?