Reference Only
H24-1A83
Reed Relays 1 FORM A SPST-NO 24V HiV 700 OH.
Datasheet
H24-1A83 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 3 A | |
| Switching Voltage | 7.5 kVDC | |
| Maximum Switched Power | 50 W | |
| Coil Resistance | 700 Ohms | |
| Series | H | |
| Packaging | Foam Pack | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1924183110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Foam Pack
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.26 | $1,323.12 | |
| $103.78 | $2,490.72 | |
| $98.40 | $5,904.00 | |
| $95.01 | $10,261.08 |
Need more?