Reference Only

H24-1A69

Reed Relays 24VDC 50W 1 FORM A.

Manufacturer:

Mfr Part:
H24-1A69

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switching Current3 A
Switching Voltage10 kVDC
Maximum Switched Power50 W
Coil Resistance700 Ohms
SeriesH
PackagingTray
Product TypeReed Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.52$1,050.24
$79.92$1,998.00
$79.05$3,952.50
$70.93$7,093.00
Need more?