Reference Only

CRR05-1AS

Reed Relays 1 Form A 5V SMT BGA Low Profile.

Manufacturer:

Mfr Part:
CRR05-1AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Power Rating10 W
Switching Voltage170 VDC
Coil Suppression DiodeNo Diode
Coil Resistance150 Ohms
SeriesCRR
PackagingReel
Maximum Switching Current500 mA
Product TypeReed Relays
SubcategoryRelays
Part # Aliases9605180010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.67$6,670.00
Need more?
Contact Us
Available Regional Inventory
5,000 available now at ttieurope.com