Reference Only

CRR03-1AS

Reed Relays

Manufacturer:

Mfr Part:
CRR03-1AS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage3 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switching Current500 mA
Switching Voltage170 VDC
Maximum Switched Power10 W
Coil Resistance70 Ohms
Termination StyleSMD/SMT
SeriesCRR
PackagingReel
Form FactorBGA-10
Product TypeReed Relays
SubcategoryRelays
TypeUltra Miniature

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?