Reference Only

BT24-2A66

Reed Relays 2 Form A 24 V Low Thermal.

Manufacturer:

Mfr Part:
BT24-2A66

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage24 VDC
Relay Contact Form2 Form A (DPST-NO)
Maximum Switching Current500 mA
Maximum Switched Power10 W
Coil Resistance20.5 kOhms
SeriesBT
PackagingTube
Product TypeReed Relays
SubcategoryRelays
Part # Aliases8824271800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?