Reference Only
8032183370
Power Inductors - Leaded
Datasheet
8032183370 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Power Inductors - Leaded | |
| Type | Planar Inductor | |
| Termination Style | SMD/SMT | |
| Shielding | Unshielded | |
| Inductance | 3.3 uH | |
| Maximum DC Current | 80 A | |
| Maximum DC Resistance | 1.1 mOhms | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 32 mm | |
| Width | 22.5 mm | |
| Height | 18 mm | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?