Reference Only

PE-92402NL

Power Inductors - Leaded INDUCTOR

Manufacturer:

Mfr Part:
PE-92402NL

TTI Part:
PE-92402NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case21.59 mm x 11.43 mm x 24.13 mm
ShieldingUnshielded
Inductance100 uH
Tolerance20 %
Maximum DC Current2.6 A
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length21.59 mm
Width11.43 mm
Height24.13 mm
SeriesPE-924
PackagingTray
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency20 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$3.06$15.30
$2.02$272.70
$1.90$513.00
$1.89$1,020.60
$1.87$4,207.50
$1.85$8,325.00
$1.83$16,470.00
Need more?

My Notes

Sign into see notes.