Reference Only
PE-92108KNL
Power Inductors - Leaded read 100uH instead 67uH the
Datasheet
PE-92108KNL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 24.64 mm x 15.5 mm x 27.94 mm | |
| Shielding | Unshielded | |
| Inductance | 100 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3.6 A | |
| Maximum DC Resistance | 45 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 24.64 mm | |
| Width | 15.5 mm | |
| Height | 27.94 mm | |
| Series | PE-921 | |
| Packaging | Tray | |
| Application | Power | |
| Lead Diameter | 0.8128 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 20 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,265
On Order
1,265 expected 27-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.44 | $134.20 | |
| $2.33 | $256.30 | |
| $2.30 | $632.50 | |
| $2.26 | $2,361.70 | |
| $2.19 | $5,540.70 | |
| $2.17 | $10,860.85 | |
| $2.15 | $16,200.25 | |
| $2.13 | $31,864.80 |
Need more?
Sign in to add projects and notes