Reference Only

PE-92104KNL

Power Inductors - Leaded INDUCTOR NL

Manufacturer:

Mfr Part:
PE-92104KNL

TTI Part:
PE-92104KNL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case21.59 mm x 11.43 mm x 24.13 mm
ShieldingUnshielded
Inductance70 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance52 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length21.59 mm
Width11.43 mm
Height24.13 mm
SeriesPE-921
PackagingTray
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency20 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1

Documents

EDA / CAD Models

105In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.47$12.35
$2.07$579.60
$2.04$1,071.00
$1.94$2,037.00
$1.91$4,011.00
$1.88$7,896.00
$1.85$15,540.00
Need more?

My Notes

Sign into see notes.