Reference Only

PE-54041NL

Power Inductors - Leaded SIMPLE SWITCHER IND

Manufacturer:

Mfr Part:
PE-54041NL

TTI Part:
PE-54041NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case16.51 mm x 11.43 mm x 17.73 mm
ShieldingShielded
Inductance25 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length16.51 mm
Width11.43 mm
Height17.73 mm
SeriesPE-54
PackagingTray
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency150 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1

Documents

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$1.99$159.20
$1.97$315.20
$1.89$453.60
$1.81$1,013.60
$1.73$1,660.80
$1.60$3,072.00
Need more?
Sign in to add projects and notes