Reference Only
PE-54040NL
Power Inductors - Leaded SIMPLE SWITCHER IND
Datasheet
PE-54040NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 21.08 mm x 11.43 mm x 24.13 mm | |
| Shielding | Shielded | |
| Inductance | 38 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 50 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 21.08 mm | |
| Width | 11.43 mm | |
| Height | 24.13 mm | |
| Series | PE-54 | |
| Packaging | Tray | |
| Application | Power | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 150 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $157.50 | |
| $2.23 | $312.20 | |
| $2.14 | $599.20 | |
| $1.88 | $1,579.20 | |
| $1.87 | $3,141.60 | |
| $1.85 | $6,216.00 | |
| $1.83 | $12,297.60 | |
| $1.81 | $24,326.40 |
Need more?
Sign in to add projects and notes