Reference Only

PE-54036NL

Power Inductors - Leaded SIMPLE SWITCHER IND

Manufacturer:

Mfr Part:
PE-54036NL

TTI Part:
PE-54036NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case21.08 mm x 11.43 mm x 24.13 mm
ShieldingShielded
Inductance168 uH
Tolerance20 %
Maximum DC Current1.81 A
Maximum DC Resistance180 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length21.08 mm
Width11.43 mm
Height24.13 mm
SeriesPE-54
PackagingTray
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency150 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1

Documents

EDA / CAD Models

330In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 55 / Multiples: 55)
Quantity Unit PriceExt. Price
$2.75$151.25
$2.59$284.90
$2.39$657.25
Need more?

My Notes

Sign into see notes.