Reference Only
PE-53932NL
Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR
Datasheet
PE-53932NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Through Hole | |
| Inductance | 37 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.24 A | |
| Maximum DC Resistance | 100 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | PCB Mount | |
| Length | 16.13 mm | |
| Width | 16.13 mm | |
| Height | 9.27 mm | |
| Packaging | Tray | |
| Lead Spacing | 12.7 mm, 7.62mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.47 | $74.10 | |
| $2.44 | $146.40 | |
| $1.94 | $989.40 | |
| $1.91 | $1,948.20 | |
| $1.88 | $3,158.40 | |
| $1.85 | $4,662.00 | |
| $1.83 | $9,168.30 | |
| $1.80 | $24,192.00 |
Need more?
My Notes
Sign into see notes.