Reference Only

PE-53830NL

Power Inductors - Leaded 77 UH 20% 1.54A TOROID

Manufacturer:

Mfr Part:
PE-53830NL

TTI Part:
PE-53830NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case16.13 mm x 16.13 mm x 9.27 mm
ShieldingShielded
Inductance77 uH
Tolerance20 %
Maximum DC Current1.54 A
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length16.13 mm
Width16.13 mm
Height9.27 mm
SeriesPE-53
PackagingTray
ApplicationPower
Lead Spacing12.7 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency150 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 630 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.12$1,335.60
Need more?

My Notes

Sign into see notes.