Reference Only

PE-53820NL

Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR

Manufacturer:

Mfr Part:
PE-53820NL

TTI Part:
PE-53820NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case12.57 mm x 12.57 mm x 9.52 mm
ShieldingShielded
Inductance115 uH
Tolerance20 %
Maximum DC Current670 mA
Maximum DC Resistance400 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length12.57 mm
Width12.57 mm
Height9.52 mm
SeriesPE-53
PackagingTray
ApplicationPower
Lead Spacing9.52 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency150 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 760 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.94$1,474.40
Need more?
Sign in to add projects and notes