Reference Only

PE-53146NL

Power Inductors - Leaded INDUCTOR NL

Manufacturer:

Mfr Part:
PE-53146NL

TTI Part:
PE-53146NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case21.59 mm x 11.43 mm x 24.13 mm
ShieldingUnshielded
Inductance330 uH
Tolerance20 %
Maximum DC Current900 mA
Maximum DC Resistance180 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length21.59 mm
Width11.43 mm
Height24.13 mm
Core MaterialFerrite
SeriesPE-531
PackagingTray
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,220In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.49$29.80
Need more?
Sign in to add projects and notes