Reference Only
PE-53145NL
Power Inductors - Leaded INDUCTOR NL
Datasheet
PE-53145NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 21.59 mm x 11.43 mm x 24.13 mm | |
| Shielding | Unshielded | |
| Inductance | 220 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.4 A | |
| Maximum DC Resistance | 140 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 21.59 mm | |
| Width | 11.43 mm | |
| Height | 24.13 mm | |
| Core Material | Ferrite | |
| Series | PE-531 | |
| Packaging | Tray | |
| Application | Power | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
415In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.05 | $15.25 | |
| $2.54 | $25.40 | |
| $2.16 | $54.00 | |
| $1.74 | $69.60 | |
| $1.73 | $121.10 | |
| $1.71 | $239.40 | |
| $1.64 | $918.40 | |
| $1.49 | $1,251.60 |
Need more?
Sign in to add projects and notes