Reference Only

PE-53119NL

Power Inductors - Leaded INDUCTOR

Manufacturer:

Mfr Part:
PE-53119NL

TTI Part:
PE-53119NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case33.02 mm x 17.78 mm x 35.56 mm
ShieldingUnshielded
Inductance680 uH
Tolerance20 %
Maximum DC Current1.3 A
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length33.02 mm
Width17.78 mm
Height35.56 mm
Core MaterialFerrite
SeriesPE-531
PackagingTray
ApplicationPower
Lead Spacing6.35 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

175In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$2.82$98.70
$2.80$196.00
$2.77$290.85
$2.74$767.20
Need more?

My Notes

Sign into see notes.