Reference Only
PE-53117NL
Power Inductors - Leaded 330 UH 20% 3A TOROID
Datasheet
PE-53117NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 33.02 mm x 17.78 mm x 35.56 mm | |
| Shielding | Shielded | |
| Inductance | 330 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 150 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 36.83 mm | |
| Width | 20.57 mm | |
| Height | 36.57 mm | |
| Core Material | Ferrite | |
| Series | PE-531 | |
| Packaging | Tray | |
| Application | Power | |
| Lead Spacing | 6.35 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.02 | $105.70 | |
| $2.81 | $295.05 | |
| $2.67 | $747.60 | |
| $2.64 | $1,386.00 | |
| $2.62 | $2,659.30 | |
| $2.59 | $6,526.80 | |
| $2.57 | $12,233.20 | |
| $2.54 | $19,113.50 |
Need more?
Sign in to add projects and notes