Reference Only

PE-53115NL

Power Inductors - Leaded INDUCTOR NL

Manufacturer:

Mfr Part:
PE-53115NL

TTI Part:
PE-53115NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case24.64 mm x 15.5 mm x 27.94 mm
ShieldingUnshielded
Inductance150 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length24.64 mm
Width15.5 mm
Height27.94 mm
Core MaterialFerrite
SeriesPE-531
PackagingTray
ApplicationPower
Lead Spacing5.72 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

220In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 55 / Multiples: 55)
Quantity Unit PriceExt. Price
$1.53$84.15
Need more?

My Notes

Sign into see notes.