Reference Only

PE-53114NL

Power Inductors - Leaded 470mH .64A

Manufacturer:

Mfr Part:
PE-53114NL

TTI Part:
PE-53114NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case24.64 mm x 15.5 mm x 27.94 mm
ShieldingUnshielded
Inductance470 uH
Tolerance20 %
Maximum DC Current640 mA
Maximum DC Resistance160 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length24.64 mm
Width15.5 mm
Height27.94 mm
Core MaterialFerrite
SeriesPE-531
PackagingTray
ApplicationPower
Lead Spacing5.72 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 660 / Multiples: 5)
Quantity Unit PriceExt. Price
$1.94$1,280.40
Need more?
Sign in to add projects and notes