Reference Only

PE-53112NL

Power Inductors - Leaded INDUCTOR

Manufacturer:

Mfr Part:
PE-53112NL

TTI Part:
PE-53112NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case16.51 mm x 11.43 mm x 17.78 mm
ShieldingUnshielded
Inductance47 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance50 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length16.51 mm
Width11.43 mm
Height17.78 mm
Core MaterialFerrite
SeriesPE-531
PackagingTray
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.31$13.10
Need more?

My Notes

Sign into see notes.