Reference Only
PE-52647NL
Power Inductors - Leaded 330uH 1A 20%
Datasheet
PE-52647NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Package / Case | 18.03 mm x 12.95 mm x 18.03 mm | |
| Shielding | Shielded | |
| Inductance | 330 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 780 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 18.03 mm | |
| Width | 12.95 mm | |
| Height | 18.03 mm | |
| Series | PE-526 | |
| Packaging | Tray | |
| Application | Power | |
| Lead Spacing | 10.16 mm, 15.24 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 20 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $108.00 | |
| $2.64 | $211.20 | |
| $2.27 | $272.40 | |
| $2.25 | $630.00 | |
| $2.03 | $2,030.00 | |
| $2.00 | $5,040.00 | |
| $1.98 | $9,900.00 | |
| $1.96 | $28,851.20 |
Need more?
Sign in to add projects and notes