Reference Only
PE-51520NL
Power Inductors - Leaded 400 UH 20% 3.6A
Datasheet
PE-51520NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 40.64 mm x 20.32 mm x 43.68 mm | |
| Shielding | Shielded | |
| Inductance | 400 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 3.6 A | |
| Maximum DC Resistance | 130 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 40.64 mm | |
| Width | 20.32 mm | |
| Height | 43.68 mm | |
| Series | PE-515 | |
| Packaging | Tray | |
| Application | High Current | |
| Lead Spacing | 22.86 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 50 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.64 | $132.80 | |
| $6.46 | $258.40 | |
| $6.17 | $370.20 | |
| $5.73 | $1,489.80 | |
| $5.55 | $2,775.00 | |
| $5.49 | $5,490.00 | |
| $5.44 | $14,796.80 | |
| $5.38 | $29,267.20 |
Need more?
Sign in to add projects and notes