Reference Only

PE-51517NL

Power Inductors - Leaded INDUCTOR

Manufacturer:

Mfr Part:
PE-51517NL

TTI Part:
PE-51517NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case49.53 mm x 23.11 mm x 50.8 mm
ShieldingShielded
Inductance175 uH
Tolerance20 %
Maximum DC Current6 A
Maximum DC Resistance68 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length49.53 mm
Width23.11 mm
Height50.8 mm
PackagingTray
ApplicationHigh Current
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency50 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

220In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.71$107.10
$9.76$195.20
$9.66$289.80
$9.35$467.50
$9.05$905.00
$8.39$1,342.40
$8.31$2,077.50
$8.23$4,115.00
Need more?
Sign in to add projects and notes