Reference Only
PE-51508NL
Power Inductors - Leaded 60uH 16A Tol 20% DCR= 12mOhms
Datasheet
PE-51508NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 58.42 mm x 28.19 mm x 58.42 mm | |
| Shielding | Shielded | |
| Inductance | 60 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 16 A | |
| Maximum DC Resistance | 12 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 58.42 mm | |
| Width | 28.19 mm | |
| Height | 58.42 mm | |
| Series | PE-515 | |
| Packaging | Tray | |
| Application | High Current | |
| Lead Spacing | 38.1 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 50 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.29 | $162.90 | |
| $15.14 | $454.20 | |
| $14.11 | $1,411.00 | |
| $13.97 | $2,235.20 | |
| $13.78 | $3,445.00 | |
| $13.64 | $6,820.00 | |
| $13.51 | $17,292.80 | |
| $13.38 | $34,252.80 |
Need more?
Sign in to add projects and notes