PE-51507NL Pulse Electronics

PE-51507NL

Power Inductors - Leaded INDUCTOR NL

Manufacturer:

Mfr Part:
PE-51507NL

TTI Part:
PE-51507NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Package / Case49.53 mm x 23.11 mm x 50.8 mm
ShieldingShielded
Inductance32 uH
Tolerance20 %
Maximum DC Current16 A
Maximum DC Resistance9.2 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Mounting StylePCB Mount
Length49.53 mm
Width23.11 mm
Height50.8 mm
PackagingTray
ApplicationHigh Current
Lead Spacing30.48 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency50 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$11.35$113.50
$10.38$207.60
$10.28$308.40
$9.38$2,251.20
$8.68$4,340.00
$8.60$8,256.00
$8.51$16,339.20
$8.43$32,371.20
Need more?

My Notes

Sign into see notes.