Reference Only

AFDI001212104R7M01

Power Inductors - Leaded Chilisin Power - Inductor (IND) Dip Molding Choke - Ultra High Current

Manufacturer:

Mfr Part:
AFDI001212104R7M01

TTI Part:
AFDI001212104R7M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Mounting StylePCB Mount
SeriesAFDI
PackagingReel
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.474$1,516.80
Need more?

My Notes

Sign into see notes.