Reference Only

ERT-JZER683J

End of Life
NTC Thermistors 0201 68kOhms 5% NTC Thermistor

Manufacturer:

Mfr Part:
ERT-JZER683J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryNTC Thermistors
SeriesERTJ
B Parameter4300 K
Resistance68 kOhms
Power Rating33 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0201 (0603 metric)
Length0.6 mm
Width0.3 mm
Height0.3 mm
PackagingReel
Beta ValueB25/85
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?