Reference Only

ELC-16B562L

Obsolete
Power Inductors - Leaded 5600uH 10% 340mA 3.7ohm Radial Choke

Manufacturer:

Mfr Part:
ELC-16B562L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case13 mm x 23 mm
ShieldingUnshielded
Inductance5.6 mH
Tolerance10 %
Maximum DC Current340 mA
Maximum DC Resistance3.7 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Height23 mm
Diameter13 mm
Core MaterialFerrite
SeriesELC-16B
ApplicationPower
Lead Diameter1 mm
Lead Spacing7.5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?