ELC-12E820L Panasonic Industry

ELC-12E820L

Obsolete
Power Inductors - Leaded 82uH 10% 1.4A 98mohm Radial Choke

Manufacturer:

Mfr Part:
ELC-12E820L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case13 mm x 18.5 mm
ShieldingShielded
Inductance82 uH
Tolerance10 %
Maximum DC Current1.4 A
Maximum DC Resistance98 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Height18.5 mm
Diameter13 mm
Core MaterialFerrite
SeriesELC-12E
ApplicationPower
Lead Diameter0.7 mm
Lead Spacing7 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?