ELC-06D150E Panasonic Industry

ELC-06D150E

Obsolete
Power Inductors - Leaded 15uH 20% 1.5A 59mohm Radial Choke

Manufacturer:

Mfr Part:
ELC-06D150E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case6.7 mm x 10.5 mm
ShieldingUnshielded
Inductance15 uH
Tolerance20 %
Maximum DC Current1.5 A
Maximum DC Resistance59 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Height10.5 mm
Diameter6.7 mm
Core MaterialFerrite
SeriesELC-06D
ApplicationPower
Lead Diameter0.65 mm
Lead Spacing3 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?