Reference Only

AQZ105D

Solid State Relays - PCB Mount 100v 2.6A SIL Form A Norm-Open.

Manufacturer:

Mfr Part:
AQZ105D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating2.3 A
Load Voltage Rating100 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.4 VDC
Package / CaseSIP-4
Output TypePhoto MOSFET
Input Current6.5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length21 mm (0.827 in)
Width3.5 mm (0.138 in)
Height12.5 mm (0.492 in)
SeriesAQZ
Input to Output Isolation MethodOptocoupler
Isolation Voltage2,5 kV
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.21$205.25
$8.20$410.00
$7.43$1,857.50
$7.20$3,600.00
$6.78$6,780.00
Need more?