Reference Only

AQY2C5R3P1X

Solid State Relays - PCB Mount PCB Mount 100V 0.12A 1-2pin sd CC TSON 1 Form A CxR 1k Reel.

Manufacturer:

Mfr Part:
AQY2C5R3P1X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StyleSMD/SMT
Load Current Rating120 mA
Load Voltage Rating100 VAC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSON-4
Input Current200 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length1.95 mm (0.077 in)
Width1.8 mm (0.071 in)
Height0.8 mm (0.031 in)
SeriesAQY
Isolation Voltage200 V
Moisture SensitiveYes
Pd - Power Dissipation250 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pad
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$10.99$10,990.00
Need more?