Reference Only
AQY2C1R3P1X
Solid State Relays - PCB Mount PCB Mount 40V 0.1A 1-2pin side CC TSON 1 Form A Cx.
Datasheet
AQY2C1R3P1X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Load Current Rating | 100 mA | |
| Load Voltage Rating | 40 VAC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Package / Case | SON-4 | |
| Input Current | 200 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 1.95 mm (0.077 in) | |
| Width | 1.8 mm (0.071 in) | |
| Height | 0.8 mm (0.031 in) | |
| Series | AQY | |
| Isolation Voltage | 200 V | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pad | |
| Tradename | PhotoMOS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.87 | $10,870.00 |
Need more?