Reference Only

AQY232G3HS

Solid State Relays - PCB Mount 60VDC 2A 1 FORM A SOP 4-PIN TUBE.

Manufacturer:

Mfr Part:
AQY232G3HS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StylePCB Mount
Load Current Rating2 A
Load Voltage Rating60 VDC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSOP-4
Output TypePhoto MOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length4.4 mm (0.173 in)
Width4.3 mm (0.169 in)
Height2 mm (0.079 in)
SeriesAQY
Isolation Voltage3.75 kVAC
Moisture SensitiveYes
On Resistance - Max120 mOhms
Pd - Power Dissipation530 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleGull Wing Lead
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.59$759.00
$6.99$1,398.00
$6.77$3,385.00
$6.47$6,470.00
Need more?