Reference Only

AQY221N3TW

Solid State Relays - PCB Mount PhotoMOS Relay RF VSSOP 1 Form A.

Manufacturer:

Mfr Part:
AQY221N3TW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Relay Contact Form1 Form A (SPST-NO)
Package / CaseVSSOP-4
Output TypeMOSFET
Input Current3 mA
Length2.1 mm (0.083 in)
Width1.8 mm (0.071 in)
Height2.9 mm (0.114 in)
SeriesAQY
Moisture SensitiveYes
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$7.62$7,620.00
Need more?