Reference Only

AQY212G3HS

Solid State Relays - PCB Mount 60VDC 1.8A 1Form A High Capacity (SOP4-Pin) Tube.

Manufacturer:

Mfr Part:
AQY212G3HS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySolid State Relays - PCB Mount
PackagingTube
Mounting StyleSMD/SMT
Load Current Rating1.8 A
Load Voltage Rating60 VAC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSOP-4
Output TypePhoto MOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length4.4 mm (0.173 in)
Width4.3 mm (0.169 in)
Height2.1 mm (0.083 in)
SeriesAQY
Isolation Voltage3.75 kV
Moisture SensitiveYes
On Resistance - Max150 mOhms
Pd - Power Dissipation530 mW
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pad
TradenamePhotoMOS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.86$686.00
$6.36$1,272.00
$6.19$3,095.00
$5.98$5,980.00
$5.97$11,940.00
Need more?